EPS4PC1
SwitchcraftSwitch Slide - DPDT - Recessed Slide - 10.1A - 250VAC - 250VDC - PC Pins Thru-Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EPS4PC1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
10.1@125VAC 125VDC@(CSA/UL) A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
27.18 x 16.51 x 18.54 mm
This easy-to-use european line voltage selector EPS4PC1 slide switch from Switchcraft is perfect for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 10.1 A @ 125VAC 125VDC@(CSA/UL). This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EPS4PC1 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 27.18 mm long, 18.54 mm tall and 16.51 mm deep.
Search Keywords:
EPS4PC1
IN STOCK:
419
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$5.49
$27.450
25
$5.22
$130.500
100
$4.96
$496.000
125
$4.71
$588.750
250
$4.47
$1,117.500
375
$4.25
$1,593.750
500
+
$4.04
$2,020.000
Product Guides