Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EPS4PC2
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
10.1@125VAC 125VDC@(CSA/UL) A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
27.18 x 16.51 x 19.51 mm
Switch Slide DPDT Flush Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole
IN STOCK:
63
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$14.29
$71.450
25
$4.91
$122.750
100
$3.94
$394.000
500
$3.38
$1,690.000
1,000
$3.06
$3,060.000
5,000
+
$2.95
$14,750.000
Product Guides