Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
H103X
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Pushbutton - Momentary SPDT - Panel Mount - Solder Lug Terminals - Red Pushbutton
Search Keywords:
H103X
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
4
$21.05
$84.200
25
$7.24
$181.000
100
$5.79
$579.000
500
$5.00
$2,500.000
1,000
$4.51
$4,510.000
5,000
+
$4.35
$21,750.000
Product Guides