Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
H4MS
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Wall Mount
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector M 4 POS ST Wall Mount 4 Terminal 2 Port
Search Keywords:
H4MSThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
6 Weeks