Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
HS2P5M20
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
8 A
Maximum Voltage Rating:
125,125 VDC|VAC
Conn Circular M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
Search Keywords:
HS2P5M20
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$29.43
$29.430
10
$20.44
$204.400
25
$18.89
$472.250
50
$17.82
$891.000
100
$16.84
$1,684.000
250
$16.52
$4,130.000
500
+
$15.47
$7,735.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PSPT-125-175-WT
Cable Markers Printable Heat Shrink Polyolefin White Roll
9025740000
Wire End Ferrule - 24AWG - Lt Blue - O/A L: 10mm-Pin L: 6mm - 500/Pkg
444G1
Connector Accessories Housing Straight
AV1610P612R04
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount...