Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
JCAP
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Cap
Dimension:
49.6 x 8.2 x 15.7 mm
Operating Temperature:
N/A
Connector Accessories Cap Straight Thermoplastic Elastomer Black
Search Keywords:
JCAP
IN STOCK:
216
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.896
$89.600
300
$0.882
$264.600
500
$0.878
$439.000
1,000
$0.874
$874.000
2,500
$0.869
$2,172.500
5,000
$0.865
$4,325.000
7,500
$0.861
$6,457.500
10,000
+
$0.856
$8,560.000
CUSTOMERS
ALSO BOUGHT
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
5-640441-4
24P MTA100 CONN ASSY WHT
7803K12
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Th...
PX0845/A
Conn USB 2.0 Type A F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
PX0845/B
Conn USB 2.0 Type B F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port