help desk software
DATA SHEET

L11

Switchcraft

Phone Audio Connector - 2 Contacts - Jack - 1/4 " - Panel Mount - Nickel Plated Contacts - Metal Body .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
L11
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Plastic
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
This 1/4\" phone jack L11 audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector has 2 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 25 VDC. L11 is housed in plastic. This device has a maximum current rating of 1 A. This product is 19.05 mm long and 32.41 mm. Its 2 terminals use the solder lug termination method. This part has an operating temperature range of -20 °C to 65 °C.
Search Keywords:
L11
IN STOCK: 863
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.42
$17.100
50
$2.18
$109.000
100
$2.10
$210.000
300
$2.07
$621.000
500
$2.04
$1,020.000
1,000
$2.01
$2,010.000
2,500
$1.98
$4,950.000
5,000 +
$1.95
$9,750.000
Tools/3D Models
Product Guides