L712A
SwitchcraftConn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
L712A
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
12 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
N/A
The SWITCHCRAFT part L712A is a versatile power connector designed for easy panel mounting. It features a 3-pin configuration, solder lugs for secure connections, and a sturdy construction that ensures long-lasting reliability. This connector is ideal for various applications where a reliable power connection is required. With its simple installation and reliable performance, the SWITCHCRAFT L712A is an excellent choice for any project requiring a 3-pin power connection.
Search Keywords:
L712A
IN STOCK:
413
Ships today, if you order in
On Order:
5,000
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.37
$26.850
50
$3.21
$160.500
100
$3.11
$311.000
300
$3.06
$918.000
500
$3.02
$1,510.000
1,000
$2.97
$2,970.000
2,500
$2.93
$7,325.000
5,000
+
$2.88
$14,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-966067-7
FER,WIRE,PL SLV,2.50/14,L12,BLUE,LP
192991-0046
View contact tab for full specs
205205-2
CRIMP SNAP RCPT ASSY,SIZE 2
FSD77-8-D
The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster inse...
761K
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port