Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
L712RA
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
12 VDC
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The L712RA is a right angle Locking Power Jack for PC mounting. It has moulded plastic housing and a rigid plastic insulator. It is supplied with one number P2439 nickel-plated brass hardware hex nut and one Number P2441 nickel-plated steel flat washer.
Search Keywords:
L712RA
IN STOCK:
6,466
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.57
$27.850
25
$3.90
$97.500
100
$3.60
$360.000
300
$3.47
$1,041.000
500
$3.42
$1,710.000
1,000
$3.21
$3,210.000
2,500
$3.16
$7,900.000
5,000
+
$3.11
$15,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
284506-6
Pluggable Terminal Block - 3.5 mm - 6 Ways - 30 AWG - 14 AWG - 2 mm² - Screw.
5520249-2
Modular Connector - RJ22 Jack - 1 x 1 Port - 4P4P - Cat3 - Through Hole Mount.
5555164-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
5747844-5
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - M...
SP2-DC12V
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In