L712RAS
SwitchcraftDC Power Connector - Jack - 5 A - 2.5 mm - Panel Mount - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
L712RAS
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
30 VDC
Maximum Current Rating:
5 A
Operating Temperature:
-20 to 65 °C
The L712RAS is a sealed Power Jack with through-hole contact termination, 2.5mm centre pin, right angle PC terminal, 5A/30VDC rated, nickel-plated copper alloy housing, hexagonal nut, thermoplastic insulator housing, neoprene rubber, lubricated with synthetic grease O-ring, phenolic terminator insulator, nickel-plated steel flat washer and silver-plated copper alloy pin, spring and terminals. The sealed power jack provides a great waterproof alternative to the standard power jack. With an IP68/NEMA 250 (6P) rating this series of product is perfect for any type of environment.
Search Keywords:
L712RAS
IN STOCK:
0
On Order:
500
can ship 1/23/25
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.37
$36.850
25
$5.94
$148.500
50
$5.62
$281.000
100
$5.45
$545.000
300
$5.37
$1,611.000
500
$5.19
$2,595.000
1,000
$5.11
$5,110.000
2,500
+
$5.04
$12,600.000
CUSTOMERS
ALSO BOUGHT
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
AR22F0L-10E3S
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
672-GP-18
Conn Barrier Strip 36 POS 10.7mm Screw Panel Mount 30A
39-00-0062
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
914CE1-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...