help desk software
DATA SHEET

L721A

Switchcraft

Conn DC Power RCP 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
L721A
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Type:
DC Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The L721A is a versatile 2-position DC power connector that is designed for rugged applications. It features a solder lug connection for secure and reliable power transmission. With its panel mount design, it can be easily mounted on a variety of surfaces. This connector has 3 terminals, allowing for connection to multiple power sources or devices. It is suitable for use in industrial equipment, automotive applications, and other power distribution systems. The L721A connector provides a convenient and efficient solution for your power connection needs.
Search Keywords:
L721A
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.34
$31.700
50
$4.12
$206.000
100
$3.98
$398.000
300
$3.87
$1,161.000
500
$3.82
$1,910.000
1,000
$3.71
$3,710.000
2,500
$3.65
$9,125.000
5,000 +
$3.60
$18,000.000
Tools/3D Models
Product Guides