LUS001ST
SwitchcraftSwitch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
LUS001ST
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Square Button
Illumination:
Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Enhance your electrical equipment with the SWITCHCRAFT part LUS001ST. This push button switch features a normally open single pole, single throw configuration, a square button design, and a 0.25A 30VA rating. The momentary contact switch is panel mountable and can be easily connected using quick connect or solder methods. Upgrade your devices with this reliable and durable switch for seamless operation.
Search Keywords:
LUS001ST
IN STOCK:
990
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.86
$44.300
10
$8.10
$81.000
25
$8.02
$200.500
50
$7.94
$397.000
75
$7.86
$589.500
100
+
$7.34
$734.000
Product Guides