MS112BX
SwitchcraftConn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
MS112BX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
SWITCHCRAFT part MS112BX is a high-quality 1/4" phone jack designed with a female 3-position solder lug connection. This panel-mount jack features 3 terminals and offers reliable connectivity for your audio equipment. Perfect for use in professional audio applications, this durable and easy-to-install jack is a must-have for any audio enthusiast.
Search Keywords:
MS112BX
IN STOCK:
1,136
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.13
$25.650
50
$3.54
$177.000
100
$3.39
$339.000
250
$3.20
$800.000
500
$3.12
$1,560.000
1,000
$2.97
$2,970.000
2,500
$2.92
$7,300.000
5,000
+
$2.88
$14,400.000
Product Guides