MT334BX
SwitchcraftConn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
MT334BX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
This SWITCHCRAFT part MT334BX is a Conn 1/4"" Phone Jack with a female connector. It has a 3-position configuration and features solder lugs for easy installation onto a panel. This connector has 3 terminals and provides a single port for seamless connectivity. Its compact design and reliable construction make it an ideal choice for various audio and electrical applications.
Search Keywords:
MT334BX
IN STOCK:
539
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.00
$55.000
10
$10.13
$101.300
25
$10.02
$250.500
50
$9.40
$470.000
75
$9.31
$698.250
100
+
$8.41
$841.000
Product Guides
CUSTOMERS
ALSO BOUGHT
204523-2
D Sub Connector - 104 Contacts - Plug - Crimp - DF - AMPLIMITE Series - Steel Body.
ET05MD1ABE
Sealed Subminiature Toggle Switch
PN14-8R-C
Ring Tongue Terminal - M4 - #8 - 14 AWG - 2.5 mm² - PN Series - Blue.
RPS-75-12
AC/DC Power Supply - 1 Output - 12V@8.3A - 75.6W - Medical
M85049/10-15W
EMI/RFI Environmental Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nic...