N112AX
SwitchcraftPhone Audio Connector - 3 Contacts - Jack - Panel Mount - Tin Plated Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
N112AX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Make your project the best it can be by using this phone jack N112AX audio and video connector from Switchcraft. This F connector has 2 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. Its 2 terminals use the solder lug termination method. This product is 15.87 mm long, 15.87 mm tall and 34.77 mm deep.
Search Keywords:
N112AX
IN STOCK:
1,646
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.56
$22.800
50
$3.20
$160.000
100
$2.97
$297.000
250
$2.67
$667.500
500
$2.60
$1,300.000
1,000
$2.53
$2,530.000
2,500
$2.49
$6,225.000
5,000
+
$2.45
$12,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
327639
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 18-22 AWG Yello...
5748826-2
AMP III PLUG 25P RA 590
1524560000
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Box
599-GPZ-06PSB
Conn Barrier Strip 6 POS 9.5mm Solder Lug Panel Mount 15A
TL-5135/P
Battery - 3.6 V - Lithium - 1.7 Ah - PCB Pins - 32.9 mm.