N114BPCX
SwitchcraftConn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
N114BPCX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part N114BPCX is a high-quality 3-position solder ST thru-hole phone jack designed for reliable audio connections. It features a sturdy construction and comes with 5 terminals, ensuring optimal signal transmission and durability. With its 1-port design, this phone jack is ideal for various audio applications, including professional audio equipment, musical instruments, and telecommunications devices. Upgrade your audio setup with the SWITCHCRAFT N114BPCX for seamless audio connectivity and exceptional sound quality.
Search Keywords:
N114BPCX
IN STOCK:
1,029
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.899
$29.495
25
$4.450
$111.250
50
$3.977
$198.850
125
$3.788
$473.500
250
$3.426
$856.500
375
$3.391
$1,271.625
500
+
$3.220
$1,610.000
Product Guides