help desk software
DATA SHEET

P10001

Switchcraft

Switch Accessory - Copper Alloy Locknut - Switches.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
P10001
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Thread Size:
3/8-32
Finish:
Nickel
Width Across Flats:
12.7 mm
Body Thickness:
2.39 mm
Nut Lock, Copper Alloy Nickel, 3/8"-32, .500" (12.70mm).
Search Keywords:
P10001
IN STOCK: 4,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2169
$108.450
1,000
$0.2050
$205.000
2,500
$0.2020
$505.000
5,000
$0.2000
$1,000.000
7,500
$0.1980
$1,485.000
25,000
$0.1960
$4,900.000
50,000
$0.1940
$9,700.000
100,000 +
$0.1921
$19,210.000
Tools/3D Models
Product Guides