help desk software
DATA SHEET

P10641

Switchcraft

Nut Lock 3/8-32-THD 14.3mm-A/F 2.39mm-THK Copper Alloy Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
P10641
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Thread Size:
3/8-32
Finish:
Nickel
Width Across Flats:
14.3 mm
Body Thickness:
2.39 mm
Nut Lock 3/8-32-THD 14.3mm-A/F 2.39mm-THK Copper Alloy Nickel
Search Keywords:
P10641

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 351
Can Ship immediately
Factory Lead-Time
6 Weeks
Tools/3D Models
Product Guides