Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
P11501
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Thread Size:
1/4-32
Finish:
Nickel
Width Across Flats:
9.53 mm
Body Thickness:
1.6 mm
The P11501 is nut lock with 1/4-32 thread size, 9.53mm width and 1.6mm thickness.
Search Keywords:
P11501
IN STOCK:
764
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2017
$100.850
1,000
$0.1610
$161.000
2,500
$0.1545
$386.250
5,000
$0.1522
$761.000
7,500
$0.1499
$1,124.250
25,000
$0.1413
$3,532.500
50,000
$0.1391
$6,955.000
100,000
+
$0.1371
$13,710.000
Product Guides