help desk software
DATA SHEET

P1975

Switchcraft

Nut Lock - 1/4-32-THD - 7.95mm-A/F - 1.6mm-THK - Copper Alloy Nickel.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
P1975
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Thread Size:
1/4-32
Finish:
Nickel
Width Across Flats:
7.95 mm
Body Thickness:
1.6 mm
Nut Lock - 1/4-32-THD - 7.95mm-A/F - 1.6mm-THK - Copper Alloy Nickel.
Search Keywords:
P1975
IN STOCK: 898
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2017
$100.850
1,000
$0.1610
$161.000
2,500
$0.1545
$386.250
5,000
$0.1522
$761.000
7,500
$0.1499
$1,124.250
25,000
$0.1413
$3,532.500
50,000
$0.1391
$6,955.000
100,000 +
$0.1371
$13,710.000
Tools/3D Models
Product Guides