PC721A
SwitchcraftConn DC Power RCP 2 POS Solder ST Thru-Hole 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PC721A
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
DC Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part PC721A is a versatile DC power connector ideal for various electronic applications. This connector features a 2 position, right angle receptacle configuration that allows for easy and secure soldering. With a robust construction, it is designed to withstand rigorous usage and ensure reliable power transfer. The PC721A connector also has 3 terminals and can be conveniently mounted onto a PCB (Printed Circuit Board) through its through-hole design. It offers 1 port for seamless power connectivity, making it a practical choice for power supply and distribution needs.
Search Keywords:
PC721A
IN STOCK:
0
On Order:
551
can ship 1/22/25
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.90
$34.500
50
$4.57
$228.500
100
$4.11
$411.000
300
$3.79
$1,137.000
500
$3.35
$1,675.000
1,000
$3.18
$3,180.000
2,500
$3.09
$7,725.000
5,000
+
$3.04
$15,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
105-1103-001
Black Tip Jack, Mini Horizontal PCB Mount For Diameter .080 Plug
105-0772-001
.080(2.0MM)Tip Plug Insulated Handle, Solder Barrel, Red
APB
Switch Access Snap Action Switch Terminal Cover
S13B
Connector Phone Jack F - 3 Position - Solder Lug ST Panel Mount - 3 Terminal - 1 Port.
Z15GDB
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 15A 250VAC 250VDC 186.42VA 3.43N Sc...