PCL712A
SwitchcraftDC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PCL712A
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
12 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
N/A
Connecting an electronic device to a power supply has never been easier with this PCL712A power connector from Switchcraft. This PIN connector's 3 contacts that are made out of copper alloy. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 12 VAC. PCL712A is housed in plastic. This device has a maximum current rating of 5 A/contact. This product is 15.8 mm long with a diameter of 11 mm. Its 3 terminals use the solder termination method.
Search Keywords:
PCL712A
IN STOCK:
305
Ships today, if you order in
On Order:
1,000
can ship 12/19/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.10
$20.500
25
$3.14
$78.500
100
$3.10
$310.000
300
$3.05
$915.000
500
$3.00
$1,500.000
1,000
$2.96
$2,960.000
2,500
$2.92
$7,300.000
5,000
+
$2.87
$14,350.000
Product Guides