help desk software
DATA SHEET

PCL722AS

Switchcraft

DC Power Connector - Jack - 5 A - 2 mm - Panel Mount - Through Hole. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PCL722AS
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PCL722AS is a Sealed Power Jack with straight PC terminals. It provides a great waterproof alternative to the standard power plug and jack. It has rigid thermoplastic housing and plated copper alloy terminals. It is supplied with one nickel-plated copper alloy hex nut (P1489), one nickel-plated steel flat washer (P3031) and one O-ring for sealing jack to panel.
IN STOCK: 200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.65
$38.250
25
$6.30
$157.500
50
$6.20
$310.000
100
$6.03
$603.000
300
$5.57
$1,671.000
500
$4.80
$2,400.000
1,000
$4.22
$4,220.000
2,500 +
$4.12
$10,300.000
Tools/3D Models