help desk software
DATA SHEET

PD3FSC2AU

Switchcraft

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PD3FSC2AU
RoHS:
No
HTS:
8536694020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder Cup
Operating Temperature:
N/A
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.48
$27.400
50
$4.45
$222.500
100
$4.25
$425.000
300
$4.07
$1,221.000
500
$3.36
$1,680.000
1,000
$3.04
$3,040.000
2,500
$2.88
$7,200.000
5,000 +
$2.74
$13,700.000
Tools/3D Models