PD3MSC1
SwitchcraftXLR Connector - 3 Contacts - Plug - Panel Mount - Silver Plated Contacts - Thermoplastic Body - PD Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PD3MSC1
RoHS:
Yes
HTS:
8536694020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder Cup
Operating Temperature:
N/A
Use the xlr connector PD3MSC1 audio and video connector from Switchcraft to make your application work properly. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a male type gender. This connector has a single port. PD3MSC1 is housed in thermoplastic. This product is 26.3 mm long, 31.8 mm tall and 29.9 mm deep. Its 3 terminals use the solder cup termination method.
Search Keywords:
PD3MSC1
IN STOCK:
680
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.991
$29.910
50
$2.336
$116.800
300
$2.215
$664.500
500
$2.078
$1,039.000
1,000
$1.939
$1,939.000
2,500
$1.920
$4,800.000
5,000
$1.900
$9,500.000
7,500
+
$1.881
$14,107.500
CUSTOMERS
ALSO BOUGHT
PD3FSC1
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
CRE22F2BBBNE
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
NAC3FCA
powerCON 20 A - Lockable cable connector - power-in - screw terminals - blue
The powerCO...
6716-BK005
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
68016-412HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk