Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PJRAS1X2S01X
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
324
Type:
Phono Jack
Gender:
F/F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Acrylonitrile Butadiene Styrene
Number of Contacts:
N/A
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-25 to 80 °C
Conn Phono Jack F/F Solder RA Thru-Hole 2 Port
Search Keywords:
PJRAS1X2S01X
IN STOCK:
859
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.394
$23.940
100
$1.784
$178.400
324
$1.585
$513.540
648
$1.493
$967.464
1,296
$1.434
$1,858.464
2,592
$1.420
$3,680.640
5,184
$1.366
$7,081.344
7,776
+
$1.352
$10,513.152
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NC3MAH
A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...
PJ-102A
2.0 mm Center Pin, 2.5 A, Right Angle, Through Hole, Tapered Pins, Dc Power Jack Connector
RCJ-041
1 Port, Right Angle, Through Hole, RCA Jack Connector - Metal Right-Angle, RCA Jack, Blac...
PQQ6W-Q24-S12-S
DC/DC Converter - Isolated - 9 to 36V Input - 1 Output: 500mA, 12V - 6 W - 1.6 kV - ITE (C...