PJRAS2X2S01X
SwitchcraftRCA (Phono) Audio / Video Connector - 4 Positions - 8 Contacts - Jack - Tin Plated Contacts - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PJRAS2X2S01X
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
84
Type:
Phono Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Acrylonitrile Butadiene Styrene
Number of Contacts:
6
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-25 to 80 °C
This phono jack PJRAS2X2S01X audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 6 contacts that are made out of copper alloy. It has a maximum voltage rating of 34 VDC|34VAC. This connector has 4 ports. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 2 A. PJRAS2X2S01X is housed in acrylonitrile butadiene styrene. This product is 21.9 mm long, 28.5 mm tall and 27 mm deep. Its 6 terminals use the solder termination method. This part has an operating temperature range of -25 °C to 80 °C.
Search Keywords:
PJRAS2X2S01X
IN STOCK:
160
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.709
$23.545
84
$3.314
$278.376
168
$3.281
$551.208
252
$3.229
$813.708
504
$3.005
$1,514.520
1,008
$2.859
$2,881.872
2,520
$2.830
$7,131.600
5,040
+
$2.802
$14,122.080
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3FAH
A Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizo...
24-6337-8807
WireClean Spool Sn63Pb37
NC3MAH
A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...
ATTINY828-AU
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 256 Byte EEPROM - 20 MHz - 1.8V/2.5V/3....
SPBW06F-12
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 7-Pin SIP Module