help desk software
DATA SHEET

PL103205

Switchcraft

Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Solder Lug Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL103205
RoHS:
No
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
Incandescent Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
25.4 x 26.92 x 53.72 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Solder Lug Panel Mount
Search Keywords:
PL103205
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides