PL106205X
SwitchcraftSwitch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL106205X
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
White,Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
26.92 x 25.4 x 53.72 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Solder Lug Panel Mount
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$160.62
$4,015.500
50
$85.03
$4,251.500
75
$59.84
$4,488.000
100
+
$58.64
$5,864.000
Product Guides