help desk software
DATA SHEET

PL112705

Switchcraft

Switch Push Button N.O./N.C. 4PDT Square Button 2A 125VAC Push-Lock/Push-Release Solder Lug Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL112705
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
2A@125 VAC
Actuator Style:
Square Button
Illumination:
White,Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
25.4 x 27 x 53.2 mm
Switch Push Button N.O./N.C. 4PDT Square Button 2A 125VAC Push-Lock/Push-Release Solder Lug Panel Mount
Search Keywords:
PL112705

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 26
Ships today, if you order in
Factory Lead-Time
15 Weeks
Tools/3D Models
Product Guides