help desk software
DATA SHEET

PL126205

Switchcraft

Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Solder Lug Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL126205
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
Incandescent Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
25.4 x 26.92 x 53.72 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Solder Lug Panel Mount
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Tools/3D Models
Product Guides