help desk software
DATA SHEET

PL206205

Switchcraft

Switch Push Button N.O./N.C. DPDT Square Button 2A 125VAC Momentary Contact Solder Lug Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL206205
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
2A@125 VAC
Actuator Style:
Square Button
Illumination:
White/White,Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
25.4 x 27 x 53.2 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. DPDT Square Button 2A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
PL206205
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides