PL206205X
SwitchcraftSwitch Push Button N.O./N.C. DPDT Square Button 2A 125VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL206205X
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
2A@125 VAC
Actuator Style:
Square Button
Illumination:
White/White,Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
25.4 x 27 x 53.2 mm
Switch Push Button N.O./N.C. DPDT Square Button 2A 125VAC Momentary Contact Solder Lug Panel Mount
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$54.07
$54.070
25
$40.91
$1,022.750
100
$35.16
$3,516.000
500
$34.90
$17,450.000
1,000
$34.63
$34,630.000
5,000
+
$34.37
$171,850.000
Product Guides