help desk software
DATA SHEET

PL206705X

Switchcraft

Switch Push Button N.O./N.C. DPDT Rectangular Button Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL206705X
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
Incandescent Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
25.4 x 26.92 x 53.72 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button Solder Lug Panel Mount
Search Keywords:
PL206705X
IN STOCK: 16
Can Ship immediately
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.28
$141.280
25
$55.87
$1,396.750
100
$55.05
$5,505.000
500
$54.64
$27,320.000
1,000
$54.23
$54,230.000
5,000 +
$53.82
$269,100.000
Tools/3D Models
Product Guides