PL212205
SwitchcraftSwitch Push Button N.O./N.C. 4PDT Square Button 2A 125VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL212205
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
2A@125 VAC
Actuator Style:
Square Button
Illumination:
White/White,Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
25.4 x 27 x 53.2 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. 4PDT Square Button 2A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
PL212205
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides