help desk software
DATA SHEET

PL226705X

Switchcraft

Switch Push Button N.O./N.C. DPDT Rectangular Button Push-Lock Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PL226705X
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
White,Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
26.92 x 25.4 x 53.72 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button Push-Lock Solder Lug Panel Mount
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.20
$134.200
10
$40.91
$409.100
25
$37.74
$943.500
50
$36.99
$1,849.500
100
$36.25
$3,625.000
250
$35.52
$8,880.000
500 +
$34.81
$17,405.000
Tools/3D Models
Product Guides