PQG3FRA112
SwitchcraftXLR Connector - 3 Contacts - Receptacle - Panel Mount - Tin Plated Contacts - Thermoplastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PQG3FRA112
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
ELECTRO-TIN
Termination Method:
Solder
Operating Temperature:
-34 to 85 °C
The xlr connector PQG3FRA112 audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 3 contacts that are made out of copper alloy and plated with electro-tin. It has a female type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 10 A. PQG3FRA112 is housed in thermoplastic. Its 4 terminals use the solder termination method. This product is 30 mm tall. This part has an operating temperature range of -34 °C to 85 °C.
Search Keywords:
PQG3FRA112
IN STOCK:
957
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.79
$48.950
25
$7.64
$191.000
50
$6.76
$338.000
100
$6.43
$643.000
250
$6.30
$1,575.000
500
$5.64
$2,820.000
1,000
+
$5.55
$5,550.000