Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PQG3FRA212
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
ELECTRO-TIN
Termination Method:
Solder
Operating Temperature:
-34 to 85 °C
Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords:
PQG3FRA212
IN STOCK:
100
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$17.41
$34.820
25
$10.01
$250.250
100
$8.06
$806.000
500
$7.41
$3,705.000
1,000
$7.01
$7,010.000
5,000
+
$6.95
$34,750.000