Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PQG3FST200
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
ELECTRO-TIN
Termination Method:
Solder
Operating Temperature:
-34 to 85 °C
Conn XLR Connector F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords:
PQG3FST200
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$10.384
$10.384
10
$9.440
$94.400
25
$6.700
$167.500
100
$2.810
$281.000
500
$2.420
$1,210.000
1,000
$2.190
$2,190.000
5,000
+
$2.120
$10,600.000