Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PQG3MST001
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
ELECTRO-TIN
Termination Method:
Solder
Operating Temperature:
-34 to 85 °C
Conn XLR Connector M 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords:
PQG3MST001
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$12.39
$123.900
25
$4.61
$115.250
100
$3.41
$341.000
500
$2.94
$1,470.000
1,000
$2.65
$2,650.000
5,000
+
$2.56
$12,800.000