Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PQG3MST002
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Electro Tin
Termination Method:
Solder
Operating Temperature:
-34 to 85 °C
Conn XLR Connector M 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$14.18
$28.360
25
$8.26
$206.500
100
$7.39
$739.000
500
$7.17
$3,585.000
1,000
$7.05
$7,050.000
5,000
+
$6.94
$34,700.000