help desk software
DATA SHEET

QG5FD

Switchcraft

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
QG5FD
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyester
Number of Contacts:
5
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords:
QG5FD
IN STOCK: 57
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$13.05
$26.100
10
$11.55
$115.500
25
$10.23
$255.750
50
$9.93
$496.500
100
$9.77
$977.000
250
$9.65
$2,412.500
500 +
$9.55
$4,775.000
Tools/3D Models