help desk software
DATA SHEET

QGP323

Switchcraft

Circular Connector Receptacle - 3 Position - Male Pins - Solder Cup - 3 Terminal - 1 Port.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
QGP323
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc
Number of Contacts:
3
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Operating Temperature:
N/A
The QGP323 is original A Series premium XLR connector with adjustable dual pressure plate cable clamp, flexible strain relief, and removable pin insert.
Search Keywords:
QGP323
IN STOCK: 200
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.97
$24.970
5
$22.36
$111.800
10
$15.95
$159.500
25
$15.00
$375.000
50
$14.34
$717.000
75
$14.20
$1,065.000
100 +
$12.86
$1,286.000
Tools/3D Models