Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
QGPK1B440
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rack Panel3365
Dimension:
N/A
Operating Temperature:
N/A
Use this specially engineered rack panel QGPK1B440 connector accessory from Switchcraft to finish your total connector assembly.
Search Keywords:
QGPK1B440
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$106.00
$106.000
5
$101.02
$505.100
10
$97.68
$976.800
25
$95.77
$2,394.250
50
$93.79
$4,689.500
100
$92.85
$9,285.000
250
+
$91.92
$22,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NA3MDF
Circular Connector Adapter - 3 Contact(s) - Metal - Male-Female
EHUSBBABX
USB Adapter - USB Type B Receptacle - USB Type A Receptacle - EH Series.
ECPPKG
Connector Accessory - QG Hole Cover - EH Series Connectors.
EHRJ45P6S
In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.
U223-007-IND
7-Port Rugged Industrial USB 2.0 Hi-Speed Hub w 15KV ESD Immunity and metal case, Mountabl...