Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
R3FL
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector F 3 POS RA Cable Mount 3 Terminal 1 Port
Search Keywords:
R3FLThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
6 Weeks