Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
R4M
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector M 4 POS RA Cable Mount 4 Terminal 1 Port