help desk software
DATA SHEET

R4MZ

Switchcraft

Conn XLR Connector M 4 POS RA Cable Mount 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
R4MZ
RoHS:
Yes
HTS:
8538908180
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector M 4 POS RA Cable Mount 4 Terminal 1 Port
Search Keywords:
R4MZ
IN STOCK: 54
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.05
$50.250
25
$9.66
$241.500
50
$9.56
$478.000
100
$9.46
$946.000
250
$9.37
$2,342.500
500
$9.28
$4,640.000
1,000 +
$9.18
$9,180.000
Tools/3D Models