Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
R6ML
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Number of Contacts:
6
Termination Method:
N/A
Conn XLR Connector M 6 POS RA Cable Mount 6 Terminal 1 Port
Search Keywords:
R6MLThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
6 Weeks