help desk software
DATA SHEET

RA49B12B

Switchcraft

Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Silver Plated Contacts - PET (Polyester) Body. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RA49B12B
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Run your audio and video effectively with the 1/4\" phone jack RA49B12B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. Its pitch is 7.62 mm. It has a right angle body orientation. This connector has a single port. It has a female type gender. RA49B12B is housed in thermoplastic. Its 6 terminals use the solder termination method. This product is 15.74 mm long, 18.03 mm tall and 34.03 mm deep.
Search Keywords:
RA49B12B
IN STOCK: 1,764
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.52
$35.200
50
$2.67
$133.500
300
$2.44
$732.000
500
$2.37
$1,185.000
1,000
$2.28
$2,280.000
2,500
$2.25
$5,625.000
5,000
$2.21
$11,050.000
7,500 +
$2.18
$16,350.000
Tools/3D Models
Product Guides