RAPC10S
SwitchcraftDC Power Connector - Jack - 11 A - 2 mm - Through Hole Mount - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC10S
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
This robust RAPC10S power connector from Switchcraft easily retains normal operation in harsh and stressful environments. This F connector's 2 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 24 VDC|24VAC. RAPC10S is housed in thermoplastic. This device has a maximum current rating of 11 A. This product is 24.2 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 3 terminals use the solder termination method.
Search Keywords:
RAPC10S
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.35
$36.750
25
$6.16
$154.000
100
$5.70
$570.000
300
$5.23
$1,569.000
500
$4.95
$2,475.000
1,000
$4.52
$4,520.000
2,500
$4.40
$11,000.000
5,000
+
$4.08
$20,400.000